LM386N-1/NOPB | Texas Instruments
IC AMP CLASS AB MONO 325MW 8DIPLM386N-1/NOPB
NCNR (non cancelable / non returnable)
Audio Power Amplifier, LM386N-1/NOPB, Texas Instruments
The LM386N-1/NOPB is a power amplifier designed for use in low-voltage consumer applications. The gain is internally set to 20 to keep the external part count low, but the addition of an external resistor and capacitor between pins 1 and 8 allows the gain to be increased to any value from 20 to 200. The input is ground-referenced, while the output automatically biases to one-half the supply voltage. The quiescent power drain is only 24 mW when operating from a 6 V supply, making the LM386N-1/NOPB ideal for battery-powered applications.
Features
- Battery Operation
- Minimum External Parts
- Ground-Referenced Input
- Self-Centering Output Quiescent Voltage
Applications
- AM-FM Radio Amplifiers
- Portable Tape Player Amplifiers
- Intercoms
- TV Sound Systems
- Line Drivers
- Ultrasonic Drivers
- Small Servo Drivers
- Power Converters
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Input voltage | 0.4 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Country of origin | DE |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |