SN65HVD3086EDGSR | Texas Instruments
SN65HVD3086EDGSR
NCNR (non cancelable / non returnable)
Driver/Receiver, SN65HVD3086EDGSR, Texas Instruments
The device is a balanced driver and receiver designed for a full-duplex RS-485 or RS-422 data bus network. Powered by a 5-V supply, it is fully compliant with the TIA/EIA-485A standard. With controlled bus output transition times, the device is suitable for signaling rates from 200 kbps to 20 Mbps. The device is designed to operate with a low supply current, less than 1 mA (typical), exclusive of the load. When in the inactive shutdown mode, the supply current drops to a few nanoamps, making this device ideal for power-sensitive applications. The wide common-mode range and high ESD protection level of the device make it suitable for demanding applications such as motion controllers, electrical inverters, industrial networks, and cabled chassis interconnects where noise tolerance is essential.
Features
- Failsafe receiver
- Power-up, power-down glitch-free operation
Applications
- Motion controllers
- Point-of-sale (POS) terminals
- Rack-to-rack communications
- Industrial networks
- Power inverters
- Battery-powered applications
- Building automation
| Filter | Property | Value |
|---|---|---|
| Enclosure | VSSOP-10 | |
| Assembly | SMD | |
| Version | transceiver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | US |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |