SN55189AJ | Texas Instruments
SN55189AJ
Quadruple Line Receiver, SN55189AJ, Texas Instruments
This device is a monolithic low-power Schottky quadruple line receiver designed to satisfy the requirements of the standard interface between data-terminal equipment and data-communication equipment as defined by TIA/EIA-232-F. A separate response-control (CONT) terminal is provided for the receiver. A resistor or a resistor and bias-voltage source can be connected between this terminal and ground to shift the input threshold level. An external capacitor can be connected between this terminal and ground to provide input noise filtering.
Features
- Built-In Input Hysteresis (Double Thresholds)
- Input Threshold Shifting
- Input Noise Filtering
| Filter | Property | Value |
|---|---|---|
| Enclosure | CDIP-14 | |
| Assembly | THT | |
| Input voltage | 25 V | |
| Output current | 10 mA | |
| Version | RS232 | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |