RCV420KP | Texas Instruments
IC OPAMP GP 1 CIRCUIT 16DIPRCV420KP
NCNR (non cancelable / non returnable)
Current Loop Receiver, RCV420KP, Texas Instruments
The RCV420 is a precision current-loop receiver designed to convert a 4-20 mA input signal into a 0-5 V output signal. As a monolithic circuit, it offers high reliability at low cost. The device consists of a premium-grade operational amplifier, an on-chip precision resistor network, and a precision 10 V reference. The RCV420 features 0.1% overall conversion accuracy, 86 dB CMR, and a ±40 V common-mode input range. The circuit introduces only a 1.5 V drop at full scale, which is useful in loops containing extra instrument burdens or in intrinsically safe applications where transmitter compliance voltage is limited. The 10 V reference provides a precise 10 V output with a typical drift of 5 ppm/°C. The RCV420 is completely self-contained and highly versatile. No adjustments are needed for gain, offset, or CMR, providing three key advantages over discrete, board-level designs: 1) lower initial design cost, 2) lower manufacturing cost, and 3) easy, cost-effective field repair of a precision circuit.
Features
- Internal Sense Resistors
Applications
- Process Control
- Industrial Control
- Factory Automation
- Data Acquisition
- Scada
- Machine Monitoring
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| Input voltage | 40 V | |
| Output current | 10 mA | |
| Version | current loop receiver | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | US |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |