MC3487N | Texas Instruments

Differential Line Driver, PDIP-16, MC3487N

Order No.: 41S6884
MPN:
MC3487N
MC3487N Texas Instruments Analog Interface ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4756 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,254.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
850 pcs.
1.4756 €

Quadruple Differential Line Driver, MC3487N, PDIP16


Features

  • Meets or Exceeds Requirements of ANSI TIA/EIA-422-B and ITU Recommendation V.1
  • 3-State, TTL-Compatible Outputs
  • Fast Transition Times
  • High-Impedance Inputs
  • Single 5-V Supply
  • Power-Up and Power-Down Protection
Technical specifications
Filter Property Value
Enclosure PDIP-16
Assembly THT
Input voltage 5.5 V
Version fourfold
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes