MAX3222EIPWR | Texas Instruments

MAX3222EIPWR

Order No.: 57S6989
MPN:
MAX3222EIPWR
MAX3222EIPWR Texas Instruments Analog Interface ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6184 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.6184 €

Driver/Receiver, MAX3222EIPWR, Texas Instruments

The MAX3222EIPWR consists of one line driver, one line receiver, and a single charge-pump circuit with ±15kV ESD protection pin to pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and two small external capacitors allow operation from a single 3V to 5.5V supply. The device operates at a typical data signaling rate up to 500kbit/s and a maximum of 30V/μs driver output slew rate.

Features

  • Two drivers and two receivers

Applications

  • Industrial PCs
  • Wired networking
  • Data center and networking equipment
  • Notebooks
  • Hand-held equipment
Technical specifications
Filter Property Value
Enclosure TSSOP-20
Assembly SMD
Version transceiver
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 6/8/11
SVHC free Yes
RoHS conform Yes