LP2992AIM5-2.5/NOPB | Texas Instruments
LP2992AIM5-2.5/NOPB
Order No.: 57S6101
MPN:
LP2992AIM5-2.5/NOPB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1178 € *
Standard delivery time from the manufacturer is: 1 Week
Low-dropout voltage regulator, LP2992AIM5-2.5/NOPB, Texas Instruments
The LP2992AIM5-2.5/NOPB is a fixed-output, wide-input, low-noise, low-dropout voltage regulator supporting an input voltage range from 2.5V to 16V and up to 250mA of load current. The LP2992AIM5-2.5/NOPB supports an output range of 1.2V to 5.0V (new chip). Additionally, the LP2992 (new chip) has a 1% output accuracy across load, and temperature that can meet the needs of low-voltage microcontrollers (MCUs) and processors.
Features
- Output current limiting and thermal protection
- Stable with 2.2µF ceramic capacitors
Applications
- Washers and dryers
- Land mobile radios
- Active antenna system mMIMO
- Cordless power tools
- Motor drives and control boards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-23 | |
| Assembly | SMD | |
| Input voltage | 16 V | |
| Output current | 250 mA | |
| Version | fixed | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |