LM81BIMTX-3/NOPB | Texas Instruments

LM81BIMTX-3/NOPB

Order No.: 57S4554
MPN:
LM81BIMTX-3/NOPB
LM81BIMTX-3/NOPB Texas Instruments Analog Interface ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1051 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
51.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
5.1051 €

Hardware Monitor, LM81BIMTX-3/NOPB, Texas Instruments

The LM81BIMTX-3/NOPB is a highly integrated data acquisition system for hardware monitoring of servers, Personal Computers, or virtually any microprocessor-based system. In a PC, the LM81 can be used to monitor power supply voltages, temperatures, and fan speeds. Actual values for these inputs can be read at any time. Programmable WATCHDOG limits in the LM81 activate a fully programmable and maskable interrupt system with two outputs (INT and T_CRIT_).

Features

  • Temperature Sensing
  • 2 Fan Speed Monitoring Inputs
  • Chassis Intrusion Detector Input
Technical specifications
Filter Property Value
Enclosure TSSOP-24
Assembly SMD
Version serial interface ACPI-compatible microprocessor system hardware monitor
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin MY
Original Packaging Reel with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes