LM431ACZ/NOPB | Texas Instruments
Zener shunt regulator, variable, TO92, NSC, LM431ACZ
Order No.: 41S4967
MPN:
LM431ACZ/NOPB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9044 € *
Standard delivery time from the manufacturer is: 1 Week
Variable precision Zener shunt regulators series LM.
Manufacturer: NSC (National Semiconductor).
Technical attributes (type, package): LM431ACZ, TO92
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TO-92 | |
| Assembly | THT | |
| Version | adjustable | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |