LM4040D20IDBZT | Texas Instruments
U-REF LM4040D20IDBZT
NCNR (non cancelable / non returnable)
Shunt Voltage Reference, LM4040D20IDBZT, Texas Instruments
The LM4040D20IDBZT shunt voltage reference is a versatile, easy-to-use reference that caters to a vast array of applications. The 2-pin fixed-output device requires no external capacitor for operation and is stable with all capacitive loads. Additionally, the reference offers low dynamic impedance, low noise, and low temperature coefficient to maintain a stable output voltage over a wide range of operating current and temperature. The LM4040D20IDBZT uses fuse and Zenerzap reverse breakdown voltage trim during wafer sort to offer four output voltage tolerance options, ranging from 0.1% (maximum) for the A grade to 1% (maximum) for the D grade. Thus, a great deal of flexibility is offered to the designer in choosing the best cost-to-performance ratio for the application.
Applications
- Data-Acquisition Systems
- Energy Infrastructure
- Analog Input Module
- Field Transmitters
- Precision Audio
- Automotive Electronics
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-23 | |
| Assembly | SMD | |
| Output current | 15 mA | |
| Version | fixed | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |