LM3880MFE-1AD/NOPB | Texas Instruments

LM3880MFE-1AD/NOPB

Order No.: 57S3268
MPN:
LM3880MFE-1AD/NOPB
LM3880MFE-1AD/NOPB Texas Instruments Analog Interface ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.2614 €

Power Supply Sequencer, LM3880MFE-1AD/NOPB, Texas Instruments

The LM3880MFE-1AD/NOPB simple power supply sequencer offers the easiest method to control power-up sequencing and power-down sequencing of a single independent voltage rail. By staggering the startup sequence, it is possible to avoid latch conditions or large in-rush currents that can affect the reliability of the system.

Features

  • Powerup and powerdown control

Applications

  • Advanced driver assistance systems (ADAS)
  • Automotive camera modules
  • Security cameras
  • Servers
  • Networking elements
  • FPGA power supply sequencing
  • Microprocessor and microcontroller sequencing
Technical specifications
Filter Property Value
Enclosure SOT-23
Assembly SMD
Input voltage 5.5 V
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin MY
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes