PCM1804DB | Texas Instruments

Audio ADC, 2 channels, SSOP-28, PCM1804DB

Order No.: 70S1608
MPN:
PCM1804DB
PCM1804DB Texas Instruments A/D Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.831 € *
Available in 5 Days: 42 pcs. - if ordered today
Total Price:
5.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.831 €

Stereo A/D Converter, PCM1804DB, Texas Instruments

The PCM1804DB is a high-performance, single-chip stereo A/D converter with fully differential analog voltage input. It uses a precision delta-sigma modulator and includes a linear-phase anti-alias digital filter and a high-pass filter (HPF) that removes DC offset from the input signal. The PCM1804DB is suitable for a wide variety of mid- to high-grade consumer and professional applications, supporting 5-V analog supply and 3.3-V digital power-supply operation. It can achieve both PCM audio and DSD format thanks to its precision delta-sigma modulator. The PCM1804DB is fabricated using an advanced CMOS process and is available in a compact 28-pin SSOP package.

Technical specifications
Filter Property Value
Enclosure SSOP-28
Assembly SMD
Number of channels 2
Version audio ADC
Number of pins 28
min. operating temperature -10 °C
max. operating temperature 70 °C
Logistics
Property Value
MSL MSL 1
Country of origin JP
Customs tariff number 85423990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes