ADS930E | Texas Instruments
Pipeline ADC, 1 channel, SSOP-28, ADS930E
NCNR (non cancelable / non returnable)
Analog-to-digital Converter, ADS930E, Texas Instruments
The ADS930E is a high speed pipelined Analog-to-Digital Converter (ADC) specified to operate from nominal +3V power supplies with tolerances of up to 10%. This complete converter includes a high bandwidth track/hold, a 8-bit quantizer and an internal reference. The ADS930E employs digital error correction techniques to provide excellent differential linearity for demanding imaging applications. Its low distortion and high SNR give the extra margin needed for telecommunications, video and test instrumentation applications.
Features
- Internal reference
Applications
- Battery powered equipment
- Camcorders
- Portable test equipment
- Computer scanners
- Communications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SSOP-28 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | pipeline ADC | |
| Number of pins | 28 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Customs tariff number | 85423990 |
| Country of origin | MY |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |