ADS8865IDRCT | Texas Instruments
Analog to digital converter, 1 channel, VSON-10, ADS8865IDRCT
NCNR (non cancelable / non returnable)
Miniature SAR Analog-to-Digital Converter, ADS8865IDRCT, Texas Instruments
The ADS8865IDRCT is a 16-bit, 400-kSPS, true-differential input, analog-to-digital converter (ADC). The device operates with a 2.5-V to 5-V external reference, offering a wide selection of signal ranges without additional input signal scaling. The reference voltage setting is independent of, and can exceed, the analog supply voltage (AVDD). The device offers an SPI-compatible serial interface that also supports daisy-chain operation for cascading multiple devices. An optional busy-indicator bit makes synchronizing with the digital host easy.
Applications
- Automatic Test Equipment
- Instrumentation and Process Controls
- Precision Medical Equipment
- Low-Power, Battery-Operated Instruments
| Filter | Property | Value |
|---|---|---|
| Enclosure | VSON-10 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Input voltage | 5 V | |
| Version | A/D converter | |
| Number of pins | 10 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Country of origin | MY |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |