ADS8344N | Texas Instruments
SAR-ADC, 8 channels, SSOP-20, ADS8344N
NCNR (non cancelable / non returnable)
Analog-to-digital Converter, ADS8344N, Texas Instruments
The ADS8344N is an 8-channel, 16-bit, sampling Analog-to-Digital (A/D) converter with a synchronous serial interface. Typical power dissipation is 10mW at a 100kHz throughput rate and a +5V supply. The reference voltage (VREF) can be varied between 500mV and VCC , providing a corresponding input voltage range of 0V to VREF . The device includes a shutdown mode that reduces power dissipation to under 15µW. The ADS8344N is tested down to 2.7V operation. Low power, high speed, and an on-board multiplexer make the ADS8344 ideal for battery-operated systems such as personal digital assistants, portable multi-channel data loggers, and measurement equipment. The serial interface also provides low-cost isolation for remote data acquisition.
Features
- Serial interface
Applications
- Data acquisition
- Test and measurement equipment
- Industrial process control
- Personal digital assistants
- Battery-powered systems
| Filter | Property | Value |
|---|---|---|
| Enclosure | SSOP-20 | |
| Assembly | SMD | |
| Number of channels | 8 | |
| Input voltage | 5.25 V | |
| Version | SAR-ADC | |
| Number of pins | 20 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423290 |
| MSL | MSL 2 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |