ADS830E | Texas Instruments

Pipeline ADC, 1 channel, SSOP-20, ADS830E

Order No.: 70S1032
MPN:
ADS830E
ADS830E Texas Instruments A/D Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6985 € *
Available in 5 Days: 146 pcs. - if ordered today
Total Price:
9.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.6985 €

Analog-to-digital Converter, ADS830E, Texas Instruments

The ADS830E is a pipeline, CMOS Analog-to-Digital (A/D) converter that operates from a single +5V power supply. This converter provides excellent performance with a single-ended input and can be operated with a differential input for added spurious performance. This high performance converter includes an 8-bit quantizer, high bandwidth track/hold, and a high accuracy internal reference. It also allows for the user to disable the internal reference and utilize external references. This external reference option provides excellent gain and offset matching when used in multi-channel applications or in applications where DC full scale range adjustment is required. The ADS830E employs digital error correction techniques to provide excellent differential linearity for demanding imaging applications. Its low distortion and high SNR give the extra margin needed for medical imaging, communications, video, and test instrumentation.

Features

  • Internal/ external reference option

Applications

  • Medical imaging
  • Video digitizing
  • Communications
  • Disk-drive control
Technical specifications
Filter Property Value
Enclosure SSOP-20
Assembly SMD
Number of channels 1
Version pipeline ADC
Number of pins 20
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423390
MSL MSL 2
Country of origin MY
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes