ADS1110A0IDBVR | Texas Instruments
Delta sigma ADC, 1 channel, SOT-23, ADS1110A0IDBVR
NCNR (non cancelable / non returnable)
Analog-to-digital Converter, ADS1110A0IDBVR, Texas Instruments
The ADS1110A0IDBVR is a precision, continuously self-calibrating Analog-to-Digital (A/D) converter with differential inputs and up to 16 bits of resolution in a small SOT23-6 package. The onboard 2.048V reference provides an input range of ±2.048V differentially. The ADS1110 uses an I2C-compatible serial interface and operates from a single power supply ranging from 2.7V to 5.5V.The onboard programmable gain amplifier (PGA), which offers gains of up to 8, allows smaller signals to be measured with high resolution. In single-conversion mode, the ADS1110A0IDBVR automatically powers down after a conversion, greatly reducing current consumption during idle periods. The ADS1110A0IDBVR is designed for applications requiring high-resolution measurement, where space and power consumption are major considerations. Typical applications include portable instrumentation, industrial process control, and smart transmitters.
Features
- Onboard Oscillator
- Continuous self-calibration
- Single-cycle conversion
Applications
- Portable instrumentation
- Industrial process control
- Smart transmitters
- Consumer goods
- Factory automation
- Temperature measurement
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-23 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Input voltage | 5.5 V | |
| Version | delta sigma ADC | |
| Number of pins | 6 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| MSL | MSL 1 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |