ADS1100A0IDBVR | Texas Instruments
A/D converter, 1 channel, SOT-23, ADS1100A0IDBVR
Order No.: 53S6030
EAN: 4099879097385
MPN:
ADS1100A0IDBVR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0829 € *
Available in 5 Days: 4,153 pcs. - if ordered today
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
25 pcs.
1.0115 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
D/A Converter, ADS1100A0IDBVR, Texas Instruments
The ADS1100A0IDBVR is a precision, continuously self-calibrating Analog-to-Digital (A/D) converter with differential inputs and up to 16 bits of resolution in a small SOT23-6 package.
Features
- Continuous self-calibration
- Single-cycle conversion
- Low noise
- Low current consumption
Applications
- Industrial process control
- Portable instrumentation
- Factory automation
- Temperature measurement
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-23 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Input voltage | 5.5 V | |
| Version | analog/digital converter | |
| Number of pins | 6 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |