TPS84320RUQR | Texas Instruments

DC-DC converter IC, 0.8-5.5 V, 3 A, B1QFN-47, Texas Instruments TPS84320RUQR

Order No.: 61S2943
MPN:
TPS84320RUQR
TPS84320RUQR Texas Instruments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8175 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
98.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
9.8175 €

Low-dropout voltage regulator, TPS84320RUQR, Texas Instruments

The TPS7A6133QKVURQ1 is an easy-to-use integrated power solution that combines a 3-A DC/DC converter with power MOSFETs, an inductor, and passives into a low profile, BQFN package. This total power solution allows as few as 3 external components and eliminates the loop compensation and magnetics design process.

Features

  • Synchronizes to an External Clock
  • Adjustable Slow-Start
  • Power Good Output
  • Overcurrent Protection - Hiccup-Mode
  • Over Temperature Protection
  • Pre-bias Output Start-up

Applications

  • Broadband & Communications Infrastructure
  • Automated Test and Medical Equipment
  • High Density Distributed Power Systems
Technical specifications
Filter Property Value
Input voltage 14.5 V
Enclosure B1QFN-47
Output voltage DC 0.8-5.5 V
Assembly SMD
max. operating temperature 85 °C
Output current 3 A
Input voltage AC 4.5-14.5 V
min. operating temperature -40 °C
Logistics
Property Value
Country of origin TW
MSL MSL 3
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes