TPS62740DSSR | Texas Instruments
Voltage regulators, 1.8-3.3 V, 300 mA, WSON-12, Texas Instruments TPS62740DSSR
Order No.: 66S0017
EAN: 4099879091345
MPN:
TPS62740DSSR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 1 Week
Step-Down Converter, TPS62740DSSR, Texas Instruments
The TPS62740DSSR is industry's first step-down converter, featuring a type 360 nA quiescent current and operating with a tiny 2.2 µH inductor and 10 µF output capacitor. The device operates from rechargeable Li-Ion batteries, Li-primary battery chemistries such as Li-SOCl2, Li-MnO2 and two or three cell alkaline batteries. TPS62740DSSR features low output ripple voltage and low noise with a small output capacitor.
Features
- RF Friendly DCS-Control
- Low Output Ripple Voltage
- Automatic Transition to No Ripple 100% Mode
- Discharge Function on VOUT/LOAD
Applications
- Bluetooth Low Energy, RF4CE, Zigbee
- Industrial Metering
- Energy Harvesting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Input voltage | 5.5 V | |
| Enclosure | WSON-12 | |
| Output voltage DC | 1.8-3.3 V | |
| Assembly | SMD | |
| max. operating temperature | 85 °C | |
| Output current | 300 mA | |
| Input voltage AC | 2.2-5.5 V | |
| min. operating temperature | -40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |