TPS62177DQCR | Texas Instruments

Step-down converter, 3.3 V, 500 mA, WSON-10, Texas Instruments TPS62177DQCR

Order No.: 70S1786
MPN:
TPS62177DQCR
TPS62177DQCR Texas Instruments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7021 € *
Available in 5 Days: 4,415 pcs. - if ordered today
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
25 pcs.
0.6545 €
100 pcs.
0.6069 €
*incl. VAT plus shipping costs
Subject to prior sale

Step-Down Converter, TPS62177DQCR, Texas Instruments

The TPS62177DQCR is a high efficiency synchronous step-down DC/DC converter, based on the DCS-Control topology. With a wide operating input voltage range of 4.75 V to 28 V, the device is ideally suited for systems powered from multi cell Li-Ion as well as 12 V and even higher intermediate supply rails, providing up to 500-mA output current. The device automatically enters power save mode at light loads, to maintain high efficiency across the whole load range. As well, it features a sleep mode to supply applications with advanced power save modes like ultra low power microcontrollers. The power good output may be used for power sequencing and/or power on reset. The device features a typical quiescent current of 22 µA in normal mode and 4.8 µA in sleep mode. In sleep mode, the efficiency at very low load currents can be increased by as much as 20%. In shutdown mode, the shutdown current is less than 2 µA and the output is actively discharged.

Features

  • Active Output Discharge
  • Power Good Output
  • Seamless Power Save Mode Transition
  • Undervoltage Lockout
  • Short Circuit Protection
  • Over Temperature Protection

Applications

  • Ultra Mobile PC, Embedded PC
  • Low Power Supply for Microprocessor
  • High Efficiency LDO Alternative
  • Industrial Sensors
Technical specifications
Filter Property Value
Input voltage 28 V
Enclosure WSON-10
Output voltage DC 3.3 V
Assembly SMD
max. operating temperature 85 °C
Output current 500 mA
Input voltage AC 4.75-28 V
min. operating temperature -40 °C
Logistics
Property Value
Country of origin US
MSL MSL 1
Customs tariff number 85423990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes