TPS54620RGYR | Texas Instruments
Voltage regulators, 6 A, VFQFN-14, Texas Instruments TPS54620RGYR
Order No.: 53S2037
EAN: 4099879091307
MPN:
TPS54620RGYR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8909 € *
Standard delivery time from the manufacturer is: 1 Week
Step-Down Converter, TPS54620RGYR, Texas Instruments
The TPS54620RGYR in thermally enhanced 3,50 mm x 3,50 mm QFN package is a full featured 17 V, 6 A, synchronous, step-down converter which is optimized for small designs through high efficiency and integrating the high-side and low-side MOSFETs. Further space savings are achieved through current mode control, which reduces component count, and by selecting a high switching frequency, reducing the footprint of the inductor.
Features
- Synchronizes to External Clock
- Monotonic Start-Up into Prebiased Outputs
- Adjustable Slow Start and Power Sequencing
- Adjustable Input Undervoltage Lockout
Applications
- High Density Distributed Power Systems
- High Performance Point of Load Regulation
- Broadband, Networking and Optical Communications Infrastructure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Input voltage | 17 V | |
| Enclosure | VFQFN-14 | |
| Assembly | SMD | |
| max. operating temperature | 150 °C | |
| Output current | 6 A | |
| Input voltage AC | 4.5-17 V | |
| min. operating temperature | -40 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |