TPS5430QDDARQ1 | Texas Instruments

Buck converter, 1.22-32.04 V, 3 A, PowerSOIC-8, Texas Instruments TPS5430QDDARQ1

Order No.: 60S9538
MPN:
TPS5430QDDARQ1
TPS5430QDDARQ1 Texas Instruments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5458 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
4.5458 €

Step-Down Converter, TPS5430QDDARQ1, Texas Instruments

The TPS5430QDDARQ1 is a high-output current PWM converter that integrates a low-resistance high side N-channel MOSFET. Included on the substrate with the listed features are a high-performance voltage error amplifier that provides tight voltage regulation accuracy under transient conditions, an undervoltage lockout (UVLO) circuit to prevent start-up until the input voltage reaches 5.5V, an internally set slow-start circuit to limit inrush currents, and a voltage feed-forward circuit to improve the transient response. Using the enable (ENA) pin, shutdown supply current is reduced to 15µA typically.

Features

  • Qualified for automotive applications
  • Internal compensation minimizes external parts count
  • Fixed 500kHz switching frequency for small filter size
  • Improved line regulation and transient response by input voltage feed forward

Applications

  • Car audio power supplies
  • High-power LED supplies, battery chargers
Technical specifications
Filter Property Value
Input voltage 36 V
Enclosure PowerSOIC-8
Output voltage DC 1.22-32.04 V
Assembly SMD
max. operating temperature 125 °C
Output current 3 A
Input voltage AC 5.5-36 V
min. operating temperature -40 °C
Logistics
Property Value
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes