TPS54160ADGQR | Texas Instruments
Voltage regulators, 0.8-58 V, 1.5 A, MSOP-10, Texas Instruments TPS54160ADGQR
Order No.: 53S2023
EAN: 4099879091291
MPN:
TPS54160ADGQR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2725 € *
Standard delivery time from the manufacturer is: 1 Week
DC/DC Converter, TPS54160ADGQR, Texas Instruments
The TPS54160ADGQR device is a 60 V, 1.5 A, step down regulator with an integrated high-side MOSFET. Current mode control provides simple external compensation and flexible component selection. Under voltage lockout is internally set at 2.5 V, but can be increased using the enable pin. A wide switching frequency range allows efficiency and external component size to be optimized. Frequency fold back and thermal shutdown protects the part during an overload condition.
Features
- High Efficiency at Light Loads with a Pulse Skipping Eco-mode
- Adjustable Slow Start/Sequencing
- UV and OV Power Good Output
- Adjustable UVLO Voltage and Hysteresis
Applications
- Industrial and Commercial Low Power Systems
- Aftermarket Auto Accessories: Video, GPS, Entertainment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Input voltage | 60 V | |
| Enclosure | MSOP-10 | |
| Output voltage DC | 0.8-58 V | |
| Assembly | SMD | |
| max. operating temperature | 125 °C | |
| Output current | 1.5 A | |
| Input voltage AC | 3.5-60 V | |
| min. operating temperature | -40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Original Packaging | Reel with 2,500 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |