TPS51020DBTR | Texas Instruments

Synchronous buck controller, 0.9-24 V, TFSOP-30, Texas Instruments TPS51020DBTR

Order No.: 60S9185
MPN:
TPS51020DBTR
TPS51020DBTR Texas Instruments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4740 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
5.4740 €

Synchronous buck controller, TPS51020DBTR, Texas Instruments

The TPS51020DBTR is a multi-function dual-synchronous step-down controller for notebook system power. The part is specifically designed for high performance, high efficiency applications where the loss associated with a current sense resistor is unacceptable. The TPS51020DBTR utilizes feed forward voltage mode control to attain high efficiency without sacrificing line response. Efficiency at light load conditions can be maintained high as well by incorporating autoskip operation. A selectable, Suspend to RAM (STR) supported, DDR option provides a one chip solution for all switching applications from 5-V/3.3-V supply to a complete DDR termination solution.

Features

  • Selectable Dual and DDR Modes
  • Selectable Fixed Frequency Voltage Mode
  • Advanced Power Good Logic Monitors both Channels
  • Selectable Autoskip Mode
  • Integrated Boot Strap Diodes
  • Input Feedforward Control
Technical specifications
Filter Property Value
Input voltage 28 V
Enclosure TFSOP-30
Output voltage DC 0.9-24 V
Assembly SMD
max. operating temperature 85 °C
Input voltage AC 4.5-28 V
min. operating temperature -40 °C
Logistics
Property Value
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes