PTN04050CAD | Texas Instruments

DC-DC converter IC, 5-15 V, 2.4 A, DIP Modul, Texas Instruments PTN04050CAD

Order No.: 58S1774
MPN:
PTN04050CAD
PTN04050CAD Texas Instruments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.0499 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
240.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
24.0499 €

Boost Converter, PTN04050CAD, Texas Instruments

The PTN04050CAD is a 4-pin boost-voltage regulator product. The PTN04050CAD is smaller and lighter than its predecessors, and has either similar or improved electrical performance characteristics. The case-less, double-sided package, also exhibits improved thermal characteristics, and is compatible with TI's roadmap for RoHS and lead-free compliance. Operating over a 2.95V to 5.5V input range, the PTN04050CAD provides high-efficiency, step-up voltage conversion for loads of up to 12W. The output voltage is set using a single external resistor. The PTN04050CAD may be set to any value within the range, 5V to 15V.

Technical specifications
Filter Property Value
Input voltage 5.5 V
Enclosure DIP module
Output voltage DC 5-15 V
Assembly THT
max. operating temperature 85 °C
Output current 2.4 A
Input voltage AC 2.95-5.5 V
min. operating temperature -40 °C
Logistics
Property Value
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes