MPC508AP | Texas Instruments
IC MUX 8:1 1.5KOHM 16DIPMPC508AP
Order No.: 70S1368
MPN:
MPC508AP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1745 € *
Available in 5 Days: 82 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-16 | |
| max. operating temperature | 85 °C | |
| min. operating temperature | -40 °C | |
| Power | 7.5 mW |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |