LMZM23600SILT | Texas Instruments
DC-DC converter IC, 1.2-15 V, 0.5 A, LDFN-10, Texas Instruments LMZM23600SILT
NCNR (non cancelable / non returnable)
Power Module, LMZM23600SILT, Texas Instruments
The LMZM23600SILT integrated-inductor power module is specifically designed for space-constrained industrial applications. The device is available in two fixed output voltage options, 5 V and 3.3 V, and an adjustable (ADJ) output voltage option supporting a 1.2-V to 15-V range. The LMZM23600SILT has an input voltage range of 4 V to 36 V and can deliver up to 500 mA of output current. This power module is extremely easy to use, requiring only two external components for a 5-V or 3.3-V output design.
Features
- Power-good flag
- External frequency synchronization
- Built-in control loop compensation, soft start, current limit, and UVLO
Applications
- Sensor transmitters
- Test and measurement
- Grid infrastructure
- Space constrained applications
| Filter | Property | Value |
|---|---|---|
| Input voltage | 36 V | |
| Enclosure | LDFN-10 | |
| Output voltage DC | 1.2-15 V | |
| Assembly | SMD | |
| max. operating temperature | 125 °C | |
| Output current | 0.5 A | |
| Input voltage AC | 4-36 V | |
| min. operating temperature | -40 °C |
| Property | Value |
|---|---|
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |