LM5116MHX/NOPB | Texas Instruments
Voltage regulators, 3.5 A, HTSSOP-20, Texas Instruments LM5116MHX/NOPB
Order No.: 57S4347
EAN: 4099879091338
MPN:
LM5116MHX/NOPB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8314 € *
Standard delivery time from the manufacturer is: 1 Week
Synchronous Buck Controller, LM5116MHX/NOPB, Texas Instruments
The LM5116MHX/NOPB is a synchronous buck controller designed for use as a step-down regulator in applications where the input supply is very variable or has a high voltage. The control method is based upon current mode control using an emulated current ramp. Current mode control provides inherent line feed-forward, cycle-by-cycle current limiting, and ease-of-loop compensation.
Features
- Programmable output from 1.215 V to 80 V
- Programmable current limit
- Programmable Soft-Start
- Thermal Shutdown
- Programmable line undervoltage lockout
Applications
- Automotive infotainment
- Industrial DC-DC motor drivers
- Automotive USB adapters
- Telecom servers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Input voltage | 100 V | |
| Enclosure | HTSSOP-20 | |
| Assembly | SMD | |
| max. operating temperature | 150 °C | |
| Output current | 3.5 A | |
| min. operating temperature | -40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,500 pieces |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |