LM2917N | Texas Instruments

Frequency converter, -40 °C, 85 °C, 6 V

Order No.: 41S5960
MPN:
LM2917N
LM2917N Texas Instruments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9516 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
48.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
1.9516 €

ICs, series LM.

Technical attributes (type, function, package, manufacturer): LM2917N, Frequency to Voltage Converter, PDIP14, Texas Instruments

Logistics
Property Value
Country of origin MY
MSL MSL 1
Original Packaging Bar with 25 pieces
Customs tariff number 85423390
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No