LM2734XMKX/NOPB | Texas Instruments
Step-down converter, 0.8-18 V, 1 A, SOT-23, Texas Instruments LM2734XMKX/NOPB
NCNR (non cancelable / non returnable)
DC/DC Regulator, LM2734XMKX/NOPB, Texas Instruments
The LM2734XMKX/NOPB regulator is a monolithic, high-frequency, PWM step-down DC/DC converter in a 6-pin Thin SOT package. The device provides all the active functions to provide local DC/DC conversion with fast transient response and accurate regulation in the smallest possible PCB area. With a minimum of external components and online design support through WEBENCH, the LM2734XMKX/NOPB regulator is easy to use. The LM2734XMKX/NOPB regulator uses current-mode control and internal compensation to provide high-performance regulation over a wide range of operating conditions. Additional features include internal soft-start circuitry to reduce inrush current, pulse-by-pulse current limit, thermal shutdown, and output overvoltage protection.
Features
- Internal Soft Start
- Current-Mode, PWM Operation
- Thermal Shutdown
Applications
- Local Point-of-Load Regulation
- Core Power in HDDs
- Set-Top Boxes
- Battery-Powered Devices
- USB Powered Devices
- DSL Modems
- Notebook Computers
| Filter | Property | Value |
|---|---|---|
| Input voltage | 20 V | |
| Enclosure | SOT-23 | |
| Output voltage DC | 0.8-18 V | |
| Assembly | SMD | |
| max. operating temperature | 125 °C | |
| Output current | 1 A | |
| Input voltage AC | 3-20 V | |
| min. operating temperature | -40 °C |
| Property | Value |
|---|---|
| Country of origin | US |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |