LM27313XMF/NOPB | Texas Instruments
Boost converter with 30V internal FET switch, 5-28 V, 800 mA, SOT-23, Texas Instruments LM27313XMF/NOPB
NCNR (non cancelable / non returnable)
Boost converter, LM27313XMF/NOPB, Texas Instruments
The LM27313XMF/NOPB switching regulator is a current-mode boost converter with a fixed operating frequency of 1.6 MHz. The use of the SOT-23 package, made possible by the minimal losses of the 800-mA switch, and the small inductors and capacitors result in extremely high power density. The 30-V internal switch makes these solutions perfect for boosting to voltages of 5 V to 28 V. This device has a logic-level shutdown pin that can be used to reduce quiescent current and extend battery life. Protection is provided through cycle-by-cycle current limiting and thermal shutdown. Internal compensation simplifies design and reduces component count.
Features
- 1.6-MHz Switching Frequency
- Uses Tiny Capacitors and Inductors
- Cycle-by-Cycle Current Limiting
- Internally Compensated
Applications
- White LED Current Source
- PDAs and Palm-Top Computers
- Digital Cameras
- Portable Phones, Games, and Media Players
- GPS Devices
| Filter | Property | Value |
|---|---|---|
| Input voltage | 14 V | |
| Enclosure | SOT-23 | |
| Output voltage DC | 5-28 V | |
| Assembly | SMD | |
| max. operating temperature | 125 °C | |
| Output current | 800 mA | |
| Input voltage AC | 2.7-14 V | |
| min. operating temperature | -40 °C |
| Property | Value |
|---|---|
| Country of origin | US |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |