LM2673S-ADJ/NOPB | Texas Instruments
Downward regulation, 1.2-37 V, 3 A, DDPAK/TO-263, Texas Instruments LM2673S-ADJ/NOPB
NCNR (non cancelable / non returnable)
Step-Down Voltage Regulator, LM2673S-ADJ/NOPB, Texas Instruments
The LM2673S-ADJ/NOPB regulator is monolithic integrated circuitry which provides all of the active functions for a step-down (buck) switching regulator capable of driving up to 3-A load with excellent line and load regulation characteristic. High efficiency (>90%) is obtained through the use of a low ON-resistance DMOS power switch. The Simple Switcher concept provides for a complete design using a minimum number of external component. A high fixed frequency oscillator (260 kHz) allows the use of physically smaller sized component. A family of standard inductor for use with the LM2673S-ADJ/NOPB is available from several manufacturer to greatly simplify the design process.
Features
- Simple and easy to design with
- Soft-Start Capability
Applications
- Simple-to-Design, High Efficiency (>90%) StepDown Switching Regulators
- Efficient preregulator for linear regulators
- Battery Chargers
| Filter | Property | Value |
|---|---|---|
| Input voltage | 40 V | |
| Enclosure | DDPAK/TO-263 | |
| Output voltage DC | 1.2-37 V | |
| Assembly | SMD | |
| max. operating temperature | 125 °C | |
| Output current | 3 A | |
| Input voltage AC | 8-40 V | |
| min. operating temperature | -40 °C |
| Property | Value |
|---|---|
| Country of origin | GB |
| MSL | MSL 3 |
| Customs tariff number | 85423990 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |