LM2671M-ADJ/NOPB | Texas Instruments
Voltage regulators, 1.21-37 V, 500 mA, SOIC-8, Texas Instruments LM2671M-ADJ/NOPB
Order No.: 41S5433
EAN: 4099879090225
MPN:
LM2671M-ADJ/NOPB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0932 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage Regulator, LM2671M-ADJ, Texas Instruments
The LM2671M-ADJ is a regulator with a monolithic integrated circuit built with a LMDMOS process. This regulator provides all the active functions for a step-down switching regulator, capable of driving a 0.5 A load current with excellent line and load regulation. Requires a minimum number of external components, simple to use and includes patented internal frequency compensation and a fixed frequency oscillator.
Features
- TTL Shutdown Capability
- Low Power Standby Mode
- High Efficiency
- Thermal Shutdown and Current-Limit Protection
Applications
- Simple High Efficiency (> 90%) Step-Down Regulators
- Efficient Preregulator for Linear Regulators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Input voltage | 40 V | |
| Enclosure | SOIC-8 | |
| Output voltage DC | 1.21-37 V | |
| Assembly | SMD | |
| max. operating temperature | 125 °C | |
| Output current | 500 mA | |
| Input voltage AC | 6.5-40 V | |
| min. operating temperature | -40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Original Packaging | Bar with 95 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |