LM2596S3.3 | Texas Instruments

Downward regulation, 3.3 V, Texas Instruments LM2596S3.3

Order No.: 41S5766
MPN:
LM2596S3.3
LM2596S3.3 Texas Instruments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2713 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
62.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
6.2713 €

ICs, series LM.

Technical attributes (type, function, package, manufacturer): LM2596S3.3, 3.0 A Step-Down Voltage Regulator, TO263

Technical specifications
Filter Property Value
Input voltage 45 V
Output voltage DC 3.3 V
max. operating temperature 125 °C
min. operating temperature -40 °C
Logistics
Property Value
Country of origin MY
Original Packaging Bar with 45 pieces
Customs tariff number 85423390
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No