LM2592HVT-ADJ/NOPB | Texas Instruments
Downward regulation, 1.2-57 V, 2 A, TO-220, Texas Instruments LM2592HVT-ADJ/NOPB
NCNR (non cancelable / non returnable)
Step-Down Voltage Regulator, LM2592HVT-ADJ/NOPB, Texas Instruments
The LM2592HVT-ADJ/NOPB regulator is a monolithic integrated circuit that provides all the active functions for a step-down (buck) switching regulator, capable of driving a 2-A load with excellent line and load regulation. This switching regulator is similar to the LM2593HV, but without some of the supervisory and control features of the latter. Requiring a minimum number of external components, the regulator is simple to use and includes internal frequency compensation, improved line and load specifications, and a fixed-frequency oscillator.
Features
- 2-A Output Load Current
- 150-kHz Fixed Frequency Internal Oscillator
- ON and OFF Control
- High Efficiency
- Thermal Shutdown and Current-Limit Protection
Applications
- Simple High-Efficiency Step-Down (Buck) Regulators
- Efficient Preregulator for Linear Regulators
- On-Card Switching Regulators
- Positive-to-Negative Converters
| Filter | Property | Value |
|---|---|---|
| Input voltage | 60 V | |
| Enclosure | TO-220 | |
| Output voltage DC | 1.2-57 V | |
| Assembly | THT | |
| max. operating temperature | 125 °C | |
| Output current | 2 A | |
| Input voltage AC | 4.5-60 V | |
| min. operating temperature | -40 °C |
| Property | Value |
|---|---|
| Country of origin | DE |
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |