LM2591HVSX-ADJ/NOPB | Texas Instruments

Step down controller, 1.2-57 V, 1 A, TO-263-6, Texas Instruments LM2591HVSX-ADJ/NOPB

Order No.: 41S5423
MPN:
LM2591HVSX-ADJ/NOPB
LM2591HVSX-ADJ/NOPB Texas Instruments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6644 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
141.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
5.6644 €

Step-Down Voltage Regulator, LM2591HVSX-ADJ/NOPB, Texas Instruments

The LM2591HVSX-ADJ/NOPB regulator is a monolithic integrated circuit that provides all the active functions for a step-down (buck) switching regulator, capable of driving a 1-A load with excellent line and load regulation. Requiring a minimum number of external components, this regulator is simple to use and includes internal frequency compensation, improved line and load specifications, and a fixed-frequency oscillator. Requiring a minimum number of external components, this regulator is simple to use and includes internal frequency compensation, improved line and load specifications, and a fixed-frequency oscillator. The LM2591HVSX-ADJ/NOPB operates at a switching frequency of 150 kHz, thus allowing smaller sized filter components than what would be needed with a lower frequency switching regulator.

Features

  • ON and OFF Control
  • Low Power Standby Mode, IQ Typically 90 μA
  • High Efficiency
  • Thermal Shutdown and Current-Limit Protection

Applications

  • Simple High-Efficiency Step-Down (Buck) Regulators
  • Efficient preregulator for linear regulators
  • On-Card Switching Regulators
  • Positive-to-negative converters
Technical specifications
Filter Property Value
Enclosure TO-263-6
Output voltage DC 1.2-57 V
Assembly SMD
max. operating temperature 125 °C
Output current 1 A
Input voltage AC 4.5-60 V
min. operating temperature -40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85423390
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No