DCP010505BP-U | Texas Instruments

Unregulated DC/DC converter, 4.75-5.25 V, 200 mA, SOP-7, Texas Instruments DCP010505BP-U

Order No.: 56S9073
MPN:
DCP010505BP-U
DCP010505BP-U Texas Instruments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.8024 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
17.80 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8024 €
10 pcs.
17.1598 €
25 pcs.
16.5291 €
100 pcs.
15.8865 €
250 pcs.
15.2558 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature DC/DC Converter, DCP010505BP-U, Texas Instruments

The DCP010505BP-U is a 1-W, isolated, unregulated DC/DC converter module. Requiring a minimum of external components and including on-chip device protection, the DCP010505BP-U of device provide extra features such as output disable and synchronization of switching frequencies. This combination of features and small size makes the DCP010505BP-U suitable for a wide range of applications, and is an easy-to-use solution in applications requiring signal path isolation.

Features

  • UL1950 recognized component
  • Device-to-device synchronization
  • Thermal protection
  • Short-circuit protection
  • High efficiency
Technical specifications
Filter Property Value
Enclosure SOP-7
Output voltage DC 4.75-5.25 V
Assembly SMD
max. operating temperature 100 °C
Output current 200 mA
Input voltage AC 4.5-5.5 V
min. operating temperature -40 °C
Logistics
Property Value
Customs tariff number 85044095
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes