0564 2560 | Testo
Refrigerant scale, 4.36 kg/100 kg, 0564 2560
Order No.: 22K8641
EAN: 4029547024610
MPN:
0564 2560
testo 560i Set
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
503.6199 € *
Standard delivery time from the manufacturer is: On Request
Digital refrigerant scale, 0564 2560, Testo
The 0564 2560 is a digital refrigerant scale and intelligent valve kit for automatic charging of refrigeration systems, ductless mini-splits, and heat pumps. This product is flexible in confined environments: Scale and valve automatically connect via Bluetooth to the manifold and App on your smartphone/tablet.
Features
- Automatic and precise refrigerant charging according to target superheat, subcooling and weight in combination with intelligent valve
- All measured values for the charging process at a glance in the manifold and App with storage of the measured data in the Ap
- Particularly handy thanks to compact housing, low weight, practical carrying handle and a robust shoulder bag
- High robustness due to dust and splash water protection (IP44)
- Long battery life of up to 70 hours thanks to replaceable AA batteries and auto power-off function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | refrigerant scale | |
| Weighing Capacity | 4.36 kg | |
| Readability | 100 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84238180 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |