0563 9262 | Testo

Testo temperature measuring device, 0563 9262, testo 926 SET

Order No.: 21K855
EAN: 4029547004865
MPN:
0563 9262
testo 926 SET
0563 9262 Testo Thermometers and Displays
Image may differ

Thermometers, type Testo 926 Starter Kit.

Suitable for applications in the food and beverages sector, EN 13485 certified and compliant with HACCP. Can be retrofitted for radio-controlled sensors, variable limits, MIN/MAX memory, automatic end value recognition; Thermocouple: type T. Measuring range: –50 to +400 °C. Tolerance: ±0.3 °C (-20 to +70 °C), ±(0.7 °C ±0.5 %) remaining measured values. Resolution: 0,1 °C (-50 to +199.9 °C), 1,0 °C (remaining measured values). Operating temperatures: –20 to +70 °C. Dimensions: 182 x 64 x 40 mm. Weight: 171 g. Set consisting of the Testo 926 meter, Topsafe protection sleeve, standard immersion/penetration probe, calibration report, batteries.

Type: 0563 9262, Testo 926 Starter Kit

Technical specifications
Filter Property Value
Product type temperature measuring device
min. operating temperature -50 °C
max. operating temperature 400 °C
Resolution 0.1 °C
Accuracy ±0.5 %
Response Time 5 s
Logistics
Property Value
Country of origin DE
Customs tariff number 90251900
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes