0563 8312 | Testo
Testo infrared thermometer, 0563 8312, testo 830-T2 Set
NCNR (non cancelable / non returnable)
IR thermometers, type Testo 830-T2.
With 2-point laser sighting and 12: 1 lens, variable limits, alarm function. Measuring range infrared/ type K (NiCr-Ni): –30 to +400 °C/–50 to +500 °C. Resolution: 0,1 °C. Measuring rate infrared/type K: 0.5/1.75 s. Spectral range: 8 to 14 µm. Emission factor: 0.1 to 1.0 (variable). Operating temperatures: –20 to +50 °C. Dimensions: 190 x 75 x 36 mm. Weight: 200 g. Supplied with batteries and factory calibration certificate.
IR temperature measuring instruments, set with probe and protective case.
Consisting of the thermometer Testo 830-T2, protective case made of leather, and cross-over surface probe (0602 0393).
Type: 0563 8312, set Testo 830-T2
| Filter | Property | Value |
|---|---|---|
| Product type | infrared thermometer | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 400 °C | |
| Distance/measuring point ratio | 12:1 | |
| Resolution | 0.1 °C | |
| Accuracy | ±1.5 % | |
| Response Time | 500 ms |
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |