0563 6251 | Testo
Testo moisture and temperature meter, 0563 6251, testo 625
Humidity and temperature measuring instruments, type Testo 625.
For precise humidity and temperature measurements, Testo humidity sensor with long-term stability, including dew point calculation, can be retrofitted for radio-controlled sensors; Temperature measuring range: –10 to +60 °C (NTC), –200 to +1370 °C (type K). Humidity measuring range: 0 to 100 % rH. Temperature/humidity resolution: 0.1 °C/0.1 %. Operating temperatures: –20 to +50 °C. Dimensions: 182 x 64 x 40 mm. Weight: 195 g. Supplied with plug-on humidity sensor, calibration report and battery.
Type: 0563 6251, humidity and temperature measuring instrument Testo 625
| Filter | Property | Value |
|---|---|---|
| Product type | moisture and temperature meter | |
| min. operating temperature | -200 °C | |
| max. operating temperature | 1370 °C | |
| Relative Humidity Range | 0 to 100 % | |
| Resolution | 0.1 °C | |
| Accuracy | ±2.5 %, ±0.5 °C |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90258040 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |