0563 0003 | Testo
Testo Smart Probes climate kit, 0563 0003
Measuring instrument kits testo Smart Probes - Set "Climate".
Content of the testo Smart Case: thermo- anemometer testo 405i, vane anemometer testo 410i, thermo-hygrometer testo 605i, IR thermometer testo 805i.
testo 405i:
for measuring air velocity, temperature and volume flow, simple configuration of channel cross-sections for the determination of volume flows, measured data analysis and transfer via Testo Smart Probes App, telescopic tube for use in ducts and rooms. Measuring ranges: flow up to 30 m/s, temperature - 20 °C to +60 °C. Resolution: flow 0.01 m/s, temperature 0.1 °C. Compatibility: IOS 8.3, Android 4.3 or later operating systems. Requires mobile terminals that supports Bluetooth 4.0. Operating temperatures: - 20 °C to +50 °C. Dimensions: 200 x 30 x 41 mm, telescopic tube with extraction length up to 400 mm.
testo 410i:
for measuring air velocity, measured data analysis and transfer via Testo Smart Probes App. Measuring ranges: flow 0.4 m/s to 30 m/s, temperature - 20 °C to +60 °C. Resolution: flow 0.1 m/s, temperature 0.1 °C. Compatibility: IOS 8.3, Android 4.3 or later operating systems. Requires mobile terminals that supports Bluetooth 4.0. Operating temperatures: - 20 °C to +50 °C. Dimensions: 154 x 43 x 21 mm. Impeller diameter: 40 mm.
testo 605i:
compact and easy to transport professional measuring units of the Testo Smart Probes series for use with smartphones and tablets, for measuring air humidity/temperature in ducts and rooms, automatic dew point and wet-bulb temperature calculation, measured data analysis and transfer. Measuring ranges: humidity up to 100 % rH, temperature - 20 °C to +60 °C. Resolution: humidity 0.1 rH, temperature 0.1 °C. Compatibility: IOS 8.3, Android 4.3 or later operating systems. Requires mobile terminals that supports Bluetooth 4.0. Operating temperatures: - 20 °C to +50 °C. Power: three AAA Micro cells. Endurance: 250 h. Dimensions: 243 x 30 x 24 mm. Probe tube: 100 mm. Guarantee: 2 years
testo 805i:
compact and easy to transport professional measuring units of the Testo Smart Probes series for use with smartphones and tablets, IR measurements of the surface temperature, image documentation including the measured value and measuring dot marking, measuring dot marking by means of 8 dot laser circle, measured data analysis and transfer. Measuring range: - 30 to +250 °C. Resolution: 0.1 °C. Compatibility: IOS 8.3, Android 4.3 or later operating systems. Requires mobile terminals that supports Bluetooth 4.0. Operating temperatures: - 10 °C to +50 °C. Power: three AAA Micro cells. Endurance time: 30 h. Optics: 10:1. Dimensions: 140 x 36 x 25 mm. Degree of emission: 0.1 to 1.0. Guarantee: 2 years.
Type: Testo Smart Probes - Klima-Set, measuring instrument kit
| Filter | Property | Value |
|---|---|---|
| Product type | Smart Probes climate kit | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 250 °C | |
| Relative Humidity Range | 0 to 100 % | |
| Resolution | 0.1 °C | |
| Accuracy | ±1.5 % |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90269000 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |