0563 0003 10 | Testo
Testo measuring device kit, 0563 0003 10, testo Smart Probes - Klima-Set
NCNR (non cancelable / non returnable)
Climate kit, 0563 0003 10, Testo
Consisting of thermo-anemometer testo 405i, vane anemometer testo 410i, thermo-hygrometer testo 605i, infrared thermometer testo 805i and testo Smart Case.
Compact kit containing four measuring instruments for your most important measuring tasks in, on and involving air conditioning systems. The Smart App enables you to work more easily and efficiently. Use intuitive measurement menus for volume flow measurement in ducts and at outlets, for automatic calculation of the dew point and wet bulb temperature, easy image documentation including IR temperature reading and measurement spot marking or for detecting areas susceptible to mould according to the traffic light principle.
Features
- Measurement of air and surface temperature, humidity, air velocity and volume flow
- Display measurement data as a graph or table and analyze and send via Smart App
- In conjunction with your smartphone/tablet, carry out the most important measurements involved in air conditioning systems
| Filter | Property | Value |
|---|---|---|
| Product type | measuring device kit | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 250 °C | |
| Relative Humidity Range | 0 to 100 % | |
| Resolution | 0.1 °C | |
| Accuracy | ±1.5 % |
| Property | Value |
|---|---|
| Customs tariff number | 90268020 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |