0563 0002 32 | Testo
Testo measuring instruments kit, 0563 0002 32, testo Smarter Probs - Kompett-Set
Order No.: 22K8597
EAN: 4029547024085
MPN:
0563 0002 32
testo Smarter Probs - Kompett-Set
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,362.55 € *
Standard delivery time from the manufacturer is: On Request
Test kit, 0563 0002 32, Testo
Compact kit containing testo 549i high-pressure gauge and testo 115i clamp thermometer (two of each). Used in conjunction with your smartphone/tablet, the kit is ideal for servicing, troubleshooting and installing air conditioning and refrigeration systems. The testo Smart Probes App makes your work easier and more efficient, over 90 stored refrigerants, automatic calculation of superheating/subcooling, emailing of measurement data reports as PDF or Excel documents.
Features
- Control and read complete measurement via smartphone
- 350 ft Bluetooth® range for particularly flexible applications
- High-precision measuring technology
- Automatic calculation of evaporation and condensation temperatures
Contents
2 x clamp thermometer testo 115i Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring instruments kit | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 250 °C | |
| Resolution | 0.1 °C | |
| Accuracy | 1.5 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90268080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |