0560 9250 | Testo

Testo temperature measuring device, 0560 9250, testo 925

Order No.: 21K8561
EAN: 4099891461874
MPN:
0560 9250
testo 925
0560 9250 Testo Thermometers and Displays
Image may differ

Testo 925, temperature measuring instrument

single-channel measuring instrument, with Hold key for freezing measured values. Acoustic alarm if limits are exceeded. Continuous display of MIN/MAX values. Measuring range of probe type K (NiCr-Ni): - 50 to +1000 °C. Tolerance: ±0.5 °C (+0.3% of mean value) at - 40 to +900 °C. Resolution: 0.1 °C, 1.0 °C as of +200 °C. Operating temperatures: - 20 to +50 °C. Operation: 9.0-V battery. Toggle: °C/°F. Dimensions: L 182, W 64, D 40 mm. Weight: 171 g.

Technical specifications
Filter Property Value
Product type temperature measuring device
min. operating temperature -50 °C
max. operating temperature 1000 °C
Resolution 0.1 °C
Accuracy ±0.7 °C + 0.5 %
Logistics
Property Value
Country of origin CN
Customs tariff number 90251900
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 7/1/06
SVHC free Yes