0560 9055 | Testo
Testo thermometer, 0560 9055, testo 905-T1
Order No.: 21K8992
EAN: 4029547008368
MPN:
0560 9055
testo 905-T1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.77 € *
Standard delivery time from the manufacturer is: 2 Weeks
Insertion thermometer, 0560 9055, Testo
Reliable temperature measurements in liquids, soft or powdery substances and in air can be carried out with the testo 905-T1 penetration thermometer. The temperature measuring instrument stands out due to its large measuring range and short response time. Both advantages are due to the high-quality thermocouple probe type K.
Features
- Temperature measurements up to +500 °C possible for a short time
- Fast response time
- Long, pointed thermocouple probe: ideal for measurements in liquids, soft or powdery substances and in air
- Easy reading of measured values due to rotatable display
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermometer | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 350 °C | |
| Resolution | 0.1 °C | |
| Accuracy | ±1 % | |
| Response Time | 10 s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |