0560 7207 | Testo
Testo temperature measuring device, 0560 7207, testo 720
Thermometers, type Testo 720.
Single-channel meter, continuous display of MIN/MAX values, Hold key, acoustic alarm (variable limits); Measuring range: –100 to +800 °C (PT100), –50 to +150 °C (NTC). Tolerance with Pt100: ±0.2 % (+200 to +800 °C), ±0.2 °C (remaining measuring range). Tolerance with NTC: ±0,2 °C (-25 to +40 °C), ±0.3 °C (+40.1 to +80 °C), ±0.4 °C (+80.1 to 125 °C). ±0.5 °C (remaining measuring range). Resolution: 0.1 °C. Operating temperatures: –30 to +70 °C. Dimensions: 182 x 64 x 40 mm. Weight: 171 g. Supplied with calibration report and batteries.
Type: 0560 7207, thermometer Testo 720
| Filter | Property | Value |
|---|---|---|
| Product type | temperature measuring device | |
| min. operating temperature | -100 °C | |
| max. operating temperature | 800 °C | |
| Resolution | 0.1 °C | |
| Accuracy | ±0.2 % |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90251900 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |