0560 6053 | Testo
Testo moisture and temperature meter, 0560 6053, testo 605-H1
Order No.: 21K8991
EAN: 4029547008337
MPN:
0560 6053
testo 605-H1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.4200 € *
Available in 5 Days: 600 pcs. - if ordered today
Thermo-Hygrometer, 0560 6053, Testo
The testo 605-H1 thermo-hygrometer reliably measures humidity and air temperature and calculates the dew point. It has a permanently mounted sensor tube that is ideal for taking control measurements in the ventilation duct.
Features
- Measures relative humidity and air temperature
- Calculates the dew point
- Ideal for measurements in ventilation ducts and rooms
- Comfortable reading of the measured values due to swiveling display
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | moisture and temperature meter | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 5 to 95 % | |
| Resolution | 0.1 °C | |
| Accuracy | ±3 %, ±0.5 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90258040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |
| SVHC free | Yes |