0560 1805 | Testo
Testo infrared thermometer, 0560 1805, testo 805i
NCNR (non cancelable / non returnable)
Testo Smart Probes
Infrared thermometers testo 805i with Smartphone operation
Compact and easy to transport professional measuring units of the Testo Smart Probes series for use with smartphones and tablets, IR measurements of the surface temperature, image documentation including the measured value and measuring dot marking, measuring dot marking by means of 8 dot laser circle, measured data analysis and transfer; Measuring range: - 30 to +250 °C. Resolution: 0.1 °C. Compatibility: IOS 8.3, Android 4.3 or later operating systems. Requires mobile terminals that supports Bluetooth 4.0. Operating temperatures: - 10 °C to +50 °C. Power: three AAA Micro cells. Endurance time: 30 h. Optics: 10:1. Dimensions: 140 x 36 x 25 mm. Degree of emission: 0.1 to 1.0. Guarantee: 2 years.
| Filter | Property | Value |
|---|---|---|
| Product type | infrared thermometer | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 250 °C | |
| Distance/measuring point ratio | 10:1 | |
| Resolution | 0.1 °C | |
| Accuracy | ±2.5 % |
| Property | Value |
|---|---|
| Customs tariff number | 90269000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |